
M2K204-1AE | |
|---|---|
DigiKey Part Number | 1868-1615-ND |
Manufacturer | |
Manufacturer Product Number | M2K204-1AE |
Description | MAGCODE POWERSYSTEM PRO CLIP 24 |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Magnetic | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 25A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.78000 | $305.78 |
| 10 | $259.92200 | $2,599.22 |
| 40 | $235.71125 | $9,428.45 |
| 80 | $224.46788 | $17,957.43 |
| 120 | $218.14467 | $26,177.36 |
| 280 | $205.50243 | $57,540.68 |








