
M2Z101-3XX | |
|---|---|
DigiKey Part Number | 1868-1611-ND |
Manufacturer | |
Manufacturer Product Number | M2Z101-3XX |
Description | MAGCODE POWERSYSTEM PROTECTIVE C |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M2S101-3xxx, M2S102-3xxx, M2S103-3xxx, M2S104-3xxx | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Spring Loaded | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.37000 | $150.37 |
| 10 | $127.77000 | $1,277.70 |
| 25 | $119.76760 | $2,994.19 |
| 50 | $114.96280 | $5,748.14 |












