
AMS19B-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS19B-40MZ5-ZTR-ND - Tape & Reel (TR) 1868-AMS19B-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS19B-40MZ5-Z |
Description | CONN FAKRA PLUG VERT PCB |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.16000 | $113.16 |
| 10 | $96.15600 | $961.56 |
| 25 | $90.13520 | $2,253.38 |
| 50 | $85.83240 | $4,291.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | $78.26649 | $14,479.30 |
| 370 | $74.53384 | $27,577.52 |
| 555 | $72.43440 | $40,201.09 |


