AMS19B-40MZ5-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS19D-40MZ5-Z

DigiKey Part Number
1868-AMS19D-40MZ5-Z-ND
Manufacturer
Manufacturer Product Number
AMS19D-40MZ5-Z
Description
CONN FAKRA PLUG VERT PCB
Customer Reference
Detailed Description
HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
60 V
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$292.97000$292.97
10$249.03800$2,490.38
25$233.45040$5,836.26
50$222.31420$11,115.71
100$211.71140$21,171.14
250$198.47348$49,618.37
Manufacturers Standard Package