YQ5LAM10CTFTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,602
Unit Price: $5.30000
Datasheet
Diode 100 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ5LAM10CTFTR

DigiKey Part Number
846-YQ5LAM10CTFTR-ND - Tape & Reel (TR)
846-YQ5LAM10CTFTRCT-ND - Cut Tape (CT)
846-YQ5LAM10CTFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ5LAM10CTFTR
Description
DIODE SCHOTTKY 100V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$5.88200$58.82
100$3.86060$386.06
500$2.99254$1,496.27
1,000$2.71311$2,713.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.35800$7,074.00
6,000$2.17923$13,075.38
9,000$2.08815$18,793.35
15,000$1.98863$29,829.45
Manufacturers Standard Package