
YQ5LAM10CTR | |
|---|---|
DigiKey Part Number | 846-YQ5LAM10CTR-ND - Tape & Reel (TR) 846-YQ5LAM10CTRCT-ND - Cut Tape (CT) 846-YQ5LAM10CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ5LAM10CTR |
Description | DIODE SCHOTTKY 100V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.15300 | $41.53 |
| 100 | $2.76570 | $276.57 |
| 500 | $2.41492 | $1,207.46 |
| 1,000 | $2.17016 | $2,170.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.82750 | $5,482.50 |
| 6,000 | $1.74339 | $10,460.34 |
| 9,000 | $1.71900 | $15,471.00 |
| 15,000 | $1.52972 | $22,945.80 |



