
IMX1T108 | |
---|---|
DigiKey Part Number | 846-IMX1T108TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMX1T108 |
Description | TRANS 2NPN DUAL 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX1T108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.18181 | $3,545.43 |
6,000 | $1.07895 | $6,473.70 |
9,000 | $1.02654 | $9,238.86 |
15,000 | $0.96762 | $14,514.30 |
21,000 | $0.93273 | $19,587.33 |
30,000 | $0.89882 | $26,964.60 |
75,000 | $0.86216 | $64,662.00 |