HN1C01FYTE85LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,398
Unit Price: $3.61000
Datasheet
RN2607(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01FYTE85LF

DigiKey Part Number
HN1C01FYTE85LFTR-ND - Tape & Reel (TR)
HN1C01FYTE85LFCT-ND - Cut Tape (CT)
HN1C01FYTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01FYTE85LF
Description
TRANS 2NPN DUAL 50V 150MA SM6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
300mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.51900$15.19
100$0.94920$94.92
500$0.70072$350.36
1,000$0.62018$620.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50199$1,505.97
6,000$0.45172$2,710.32
9,000$0.42607$3,834.63
15,000$0.39723$5,958.45
21,000$0.38014$7,982.94
30,000$0.36353$10,905.90
75,000$0.32706$24,529.50
150,000$0.30791$46,186.50
Manufacturers Standard Package