
IMX3T108 | |
---|---|
DigiKey Part Number | IMX3T108TR-ND - Tape & Reel (TR) IMX3T108CT-ND - Cut Tape (CT) IMX3T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX3T108 |
Description | TRANS 2NPN DUAL 50V 150MA SMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX3T108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21616 | $3,648.48 |
6,000 | $1.11088 | $6,665.28 |
9,000 | $1.05722 | $9,514.98 |
15,000 | $0.99692 | $14,953.80 |
21,000 | $0.96121 | $20,185.41 |
30,000 | $0.92650 | $27,795.00 |
75,000 | $0.89295 | $66,971.25 |