TT8U1TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 5,342
Unit Price: $6.70000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet
TT8U2TCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT8U1TR

DigiKey Part Number
TT8U1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TT8U1TR
Description
MOSFET P-CH 20V 2.4A 8TSST
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Ta) 1.25W (Ta) Surface Mount 8-TSST
Datasheet
 Datasheet
EDA/CAD Models
TT8U1TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
105mOhm @ 2.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSST
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes