
QS5U28TR | |
---|---|
DigiKey Part Number | QS5U28TR-ND - Tape & Reel (TR) QS5U28CT-ND - Cut Tape (CT) QS5U28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS5U28TR |
Description | MOSFET P-CH 20V 2A TSMT5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
EDA/CAD Models | QS5U28TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $5.49100 | $54.91 |
100 | $3.79410 | $379.41 |
500 | $2.96978 | $1,484.89 |
1,000 | $2.69162 | $2,691.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.25598 | $6,767.94 |
6,000 | $2.16028 | $12,961.68 |
9,000 | $2.05719 | $18,514.71 |
15,000 | $1.96783 | $29,517.45 |
21,000 | $1.96539 | $41,273.19 |