CSL0406WBCW1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,014
Unit Price: $12.01000
Datasheet
2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0406WBCW1

DigiKey Part Number
846-1169-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSL0406WBCW1
Description
LED WHITE DIFFUSED 2812 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CSL0406WBCW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.45mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes