SMLVN6RGBFU1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMLVN6RGBFU1
Narrow Chromaticity 3-Color Light Emitting Chip LED: SMLVN6RGBFU

SMLVN6RGBFU1

DigiKey Part Number
846-SMLVN6RGBFU1TR-ND - Tape & Reel (TR)
846-SMLVN6RGBFU1CT-ND - Cut Tape (CT)
846-SMLVN6RGBFU1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLVN6RGBFU1
Description
LED RGB 3528 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
6-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.03000$14.03
10$10.00200$100.02
100$7.57270$757.27
500$6.50004$3,250.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.14996$6,149.96
2,000$5.85324$11,706.48
3,000$5.70119$17,103.57
5,000$5.52960$27,648.00
7,000$5.42762$37,993.34
10,000$5.32817$53,281.70
Manufacturers Standard Package