YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

RSX051VYM30FHTR

DigiKey Part Number
RSX051VYM30FHTR-ND - Tape & Reel (TR)
RSX051VYM30FHCT-ND - Cut Tape (CT)
RSX051VYM30FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX051VYM30FHTR
Description
DIODE SCHOTTKY 30V 500MA TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX051VYM30FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
9.6 ns
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,137
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.28100$12.81
100$1.06410$106.41
500$0.78776$393.88
1,000$0.69843$698.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56393$1,691.79
6,000$0.48445$2,906.70
9,000$0.45946$4,135.14
15,000$0.44837$6,725.55
21,000$0.44538$9,352.98
30,000$0.42640$12,792.00
75,000$0.40399$30,299.25
Manufacturers Standard Package