
RSE002P03TL | |
|---|---|
DigiKey Part Number | RSE002P03TLTR-ND - Tape & Reel (TR) RSE002P03TLCT-ND - Cut Tape (CT) RSE002P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE002P03TL |
Description | MOSFET P-CH 30V 200MA EMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3 |
EDA/CAD Models | RSE002P03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $3.50000 | $35.00 |
| 100 | $2.24600 | $224.60 |
| 500 | $1.70578 | $852.89 |
| 1,000 | $1.53143 | $1,531.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.30977 | $3,929.31 |
| 6,000 | $1.19809 | $7,188.54 |
| 9,000 | $1.14117 | $10,270.53 |
| 15,000 | $1.07720 | $16,158.00 |
| 21,000 | $1.03933 | $21,825.93 |
| 30,000 | $1.00252 | $30,075.60 |
| 75,000 | $0.97902 | $73,426.50 |

