
RGW80TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGW80TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGW80TS65DGC13 |
Description | IGBT TRENCH FS 650V 78A TO-247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 78 A 214 W Through Hole TO-247GE |
Datasheet | Datasheet |
Category | Switching Energy 760µJ (on), 720µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 110 nC |
Part Status Obsolete | Td (on/off) @ 25°C 44ns/143ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 92 ns |
Current - Collector (Ic) (Max) 78 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 214 W | Supplier Device Package TO-247GE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGW80TS65DGC11 | Rohm Semiconductor | 314 | RGW80TS65DGC11-ND | $58.13000 | Parametric Equivalent |
| RGW80TS65DHRC11 | Rohm Semiconductor | 446 | 846-RGW80TS65DHRC11-ND | $72.84000 | Parametric Equivalent |
| RGW80TS65EHRC11 | Rohm Semiconductor | 450 | 846-RGW80TS65EHRC11-ND | $73.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.34000 | $54.34 |
| 10 | $36.56100 | $365.61 |
| 120 | $26.93025 | $3,231.63 |

