
RGW80TS65EHRC11 | |
|---|---|
DigiKey Part Number | 846-RGW80TS65EHRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW80TS65EHRC11 |
Description | IGBT TRENCH FS 650V 80A TO-247N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 214 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 43ns/148ns |
Part Status Active | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 86 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Supplier Device Package TO-247N |
Power - Max 214 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.58000 | $73.58 |
| 10 | $50.30700 | $503.07 |
| 450 | $40.24973 | $18,112.38 |

