IGBT Trench Field Stop 650 V 80 A 214 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW80TS65DHRC11

DigiKey Part Number
846-RGW80TS65DHRC11-ND
Manufacturer
Manufacturer Product Number
RGW80TS65DHRC11
Description
IGBT TRENCH FS 650V 80A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 214 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
110 nC
Packaging
Tube
Td (on/off) @ 25°C
42ns/148ns
Part Status
Active
Test Condition
400V, 20A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
92 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 40A
Supplier Device Package
TO-247N
Power - Max
214 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGW80TS65EHRC11Rohm Semiconductor450846-RGW80TS65EHRC11-ND$549.44000Parametric Equivalent
In-Stock: 446
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.84000$72.84
10$49.64100$496.41
450$31.23311$14,054.90
900$29.86460$26,878.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.