
QSX1TR | |
---|---|
DigiKey Part Number | QSX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSX1TR |
Description | TRANS NPN 12V 6A TSMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 6 A 250MHz 1.25 W Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 500mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.20775 | $6,623.25 |
6,000 | $2.03802 | $12,228.12 |
9,000 | $1.95154 | $17,563.86 |
15,000 | $1.85439 | $27,815.85 |
21,000 | $1.83803 | $38,598.63 |