


ZXT10N15DE6TA | |
---|---|
DigiKey Part Number | ZXT10N15DE6TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT10N15DE6TA |
Description | TRANS NPN 15V 4A SOT-26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 4 A 80MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 50mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.89605 | $5,688.15 |
6,000 | $1.74563 | $10,473.78 |
9,000 | $1.66901 | $15,021.09 |
15,000 | $1.58292 | $23,743.80 |
21,000 | $1.53194 | $32,170.74 |
30,000 | $1.53169 | $45,950.70 |