MCR10EZPJ434 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03738
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04771
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04771
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15746
Datasheet

Direct


Panasonic Electronic Components
In Stock: 33,862
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 14,781
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25973
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,571
Unit Price: $0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75122
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60458
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.20394
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.18895
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.21266
Datasheet

Similar


Bourns Inc.
In Stock: 25,000
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ434

DigiKey Part Number
RHM430KARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ434
Description
RES SMD 430K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
430 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ434 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02849$142.45
Manufacturers Standard Package