CRCW0805430KJNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25973
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.21266
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14,781
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.17856
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.04771
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15746
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.12063
Datasheet

Direct


Panasonic Electronic Components
In Stock: 33,862
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02716
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03097
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,571
Unit Price: $0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.75122
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60458
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805430KJNEA

DigiKey Part Number
541-430KATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805430KJNEA
Description
RES SMD 430K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805430KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04771$954.20