MCR10EZPJ335 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,319
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04814
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15888
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.12171
Datasheet

Upgrade


Vishay Dale
In Stock: 13,575
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,000
Unit Price: $1.32000
Datasheet

Similar


Bourns Inc.
In Stock: 24,960
Unit Price: $1.89000
Datasheet

Similar


Bourns Inc.
In Stock: 23,940
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 79,962
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.52183
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08639
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 26,307
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02740
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 21,402
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ335

DigiKey Part Number
RHM3.3MARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ335
Description
RES SMD 3.3M OHM 5% 1/8W 0805
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ335 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02875$143.75
Manufacturers Standard Package