MCR01MZPJ472 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 38,003
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 78,073
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 13,877,756
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 20,000
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 12,951
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.26704
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,559,696
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 30,920
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 189,231
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13,192
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.12672
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 40,790
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 2,418,415
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 120,432
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ472

DigiKey Part Number
RHM4.7KJTR-ND - Tape & Reel (TR)
RHM4.7KJCT-ND - Cut Tape (CT)
RHM4.7KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MZPJ472
Description
RES SMD 4.7K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02490$249.00
Manufacturers Standard Package