NRC02F1002TRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC04J472TRF

DigiKey Part Number
4988-NRC04J472TRFTR-ND - Tape & Reel (TR)
4988-NRC04J472TRFCT-ND - Cut Tape (CT)
4988-NRC04J472TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC04J472TRF
Description
RES SMT04024.7K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.12160$3.04
50$0.09680$4.84
100$0.07800$7.80
250$0.05944$14.86
500$0.04926$24.63
1,000$0.04122$41.22
5,000$0.02869$143.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02509$250.90
20,000$0.02224$444.80
30,000$0.02086$625.80
50,000$0.01936$968.00
70,000$0.01851$1,295.70
100,000$0.01770$1,770.00
120,000$0.01733$2,079.60
240,000$0.01609$3,861.60
250,000$0.01602$4,005.00
Manufacturers Standard Package