RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04024K70JNED

DigiKey Part Number
541-1765-2-ND - Tape & Reel (TR)
541-1765-1-ND - Cut Tape (CT)
541-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04024K70JNED
Description
RES 4.7K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04024K70JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,951
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22320$5.58
50$0.18060$9.03
100$0.14940$14.94
250$0.11824$29.56
500$0.10050$50.25
1,000$0.08646$86.46
5,000$0.06428$321.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05902$590.20
20,000$0.05383$1,076.60
30,000$0.05131$1,539.30
50,000$0.04858$2,429.00
70,000$0.04701$3,290.70
100,000$0.04554$4,554.00
120,000$0.04485$5,382.00
240,000$0.04257$10,216.80
250,000$0.04245$10,612.50
Manufacturers Standard Package