
ESR03EZPF6800 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF6800TR-ND - Tape & Reel (TR) 846-ESR03EZPF6800CT-ND - Cut Tape (CT) 846-ESR03EZPF6800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF6800 |
Description | RES 680 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF6800 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603680RFKEAHP | Vishay Dale | 120,364 | 541-680SCT-ND | $1.23000 | Direct |
| RCS0603680RFKEA | Vishay Dale | 32,347 | 541-10485-1-ND | $1.15000 | Direct |
| ERJ-PA3F6800V | Panasonic Industry | 59,936 | P680BYCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.36420 | $36.42 |
| 250 | $0.30024 | $75.06 |
| 500 | $0.26358 | $131.79 |
| 1,000 | $0.23464 | $234.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18849 | $942.45 |
| 10,000 | $0.17507 | $1,750.70 |
| 15,000 | $0.16853 | $2,527.95 |
| 25,000 | $0.16145 | $4,036.25 |
| 35,000 | $0.15739 | $5,508.65 |
| 50,000 | $0.15356 | $7,678.00 |

