
CRCW0603680RFKEAHP | |
|---|---|
DigiKey Part Number | 541-680STR-ND - Tape & Reel (TR) 541-680SCT-ND - Cut Tape (CT) 541-680SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603680RFKEAHP |
Description | RES SMD 680 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603680RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.46680 | $11.67 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33300 | $33.30 |
| 250 | $0.27360 | $68.40 |
| 500 | $0.23942 | $119.71 |
| 1,000 | $0.21244 | $212.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16293 | $814.65 |
| 10,000 | $0.15089 | $1,508.90 |
| 15,000 | $0.14502 | $2,175.30 |
| 25,000 | $0.13866 | $3,466.50 |
| 35,000 | $0.13503 | $4,726.05 |
| 50,000 | $0.13159 | $6,579.50 |

