
RCS0603680RFKEA | |
|---|---|
DigiKey Part Number | 541-10485-2-ND - Tape & Reel (TR) 541-10485-1-ND - Cut Tape (CT) 541-10485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603680RFKEA |
Description | RES 680 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603680RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.31160 | $31.16 |
| 250 | $0.25520 | $63.80 |
| 500 | $0.22264 | $111.32 |
| 1,000 | $0.19699 | $196.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15021 | $751.05 |
| 10,000 | $0.13878 | $1,387.80 |
| 15,000 | $0.13322 | $1,998.30 |
| 25,000 | $0.12719 | $3,179.75 |
| 35,000 | $0.12375 | $4,331.25 |
| 50,000 | $0.12048 | $6,024.00 |

