330 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF3300

DigiKey Part Number
846-ESR03EZPF3300TR-ND - Tape & Reel (TR)
846-ESR03EZPF3300CT-ND - Cut Tape (CT)
846-ESR03EZPF3300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF3300
Description
RES 330 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF3300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR03EZPD3300Rohm Semiconductor4,897846-ESR03EZPD3300CT-ND$1.73000Parametric Equivalent
CRCW0603330RFKEAHPVishay Dale152,488541-330SCT-ND$1.23000Direct
RCS0603330RFKEAVishay Dale27,300541-10456-1-ND$1.15000Direct
ERJ-PA3D3300VPanasonic Industry4,31210-ERJ-PA3D3300VCT-ND$1.56000Parametric Equivalent
ERJ-PA3F3300VPanasonic Industry71,363P330BYCT-ND$1.23000Parametric Equivalent
In-Stock: 573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64900$6.49
25$0.50960$12.74
50$0.42760$21.38
100$0.36420$36.42
250$0.30024$75.06
500$0.26358$131.79
1,000$0.23464$234.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18849$942.45
10,000$0.17507$1,750.70
15,000$0.16853$2,527.95
25,000$0.16145$4,036.25
35,000$0.15739$5,508.65
50,000$0.15356$7,678.00
Manufacturers Standard Package