
CRCW0603330RFKEAHP | |
|---|---|
DigiKey Part Number | 541-330STR-ND - Tape & Reel (TR) 541-330SCT-ND - Cut Tape (CT) 541-330SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603330RFKEAHP |
Description | RES SMD 330 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603330RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603330RFKEA | Vishay Dale | 27,300 | 541-10456-1-ND | $1.15000 | Direct |
| ERJ-PA3F3300V | Panasonic Industry | 71,363 | P330BYCT-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.47040 | $11.76 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.33380 | $33.38 |
| 250 | $0.27428 | $68.57 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.21310 | $213.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16349 | $817.45 |
| 10,000 | $0.15142 | $1,514.20 |
| 15,000 | $0.14554 | $2,183.10 |
| 25,000 | $0.13917 | $3,479.25 |
| 35,000 | $0.13553 | $4,743.55 |
| 50,000 | $0.13208 | $6,604.00 |

