
ERJ-PA3D3300V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D3300VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D3300VCT-ND - Cut Tape (CT) 10-ERJ-PA3D3300VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D3300V |
Description | RES SMD 330 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D3300V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPD3300 | Rohm Semiconductor | 4,897 | 846-ESR03EZPD3300CT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.60200 | $15.05 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.43740 | $43.74 |
| 250 | $0.36404 | $91.01 |
| 500 | $0.32196 | $160.98 |
| 1,000 | $0.28866 | $288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22657 | $1,132.85 |
| 10,000 | $0.21167 | $2,116.70 |
| 15,000 | $0.20441 | $3,066.15 |
| 25,000 | $0.19655 | $4,913.75 |
| 35,000 | $0.19205 | $6,721.75 |
| 50,000 | $0.18779 | $9,389.50 |

