
DTB523YMT2L | |
|---|---|
DigiKey Part Number | 846-DTB523YMT2LTR-ND - Tape & Reel (TR) 846-DTB523YMT2LCT-ND - Cut Tape (CT) 846-DTB523YMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB523YMT2L |
Description | TRANS PREBIAS PNP 12V 0.5A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.74900 | $27.49 |
| 100 | $1.75160 | $175.16 |
| 500 | $1.31842 | $659.21 |
| 1,000 | $1.17858 | $1,178.58 |
| 2,000 | $1.06073 | $2,121.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.87808 | $7,024.64 |
| 16,000 | $0.80787 | $12,925.92 |
| 24,000 | $0.77209 | $18,530.16 |
| 40,000 | $0.73190 | $29,276.00 |
| 56,000 | $0.70810 | $39,653.60 |
| 80,000 | $0.70367 | $56,293.60 |




