
IS31FL3733B-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3733B-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3733B-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3733B-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3733B-QFLS4-TR |
Description | IC LED DRVR LIN I2C 42MA 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current I2C, PWM Dimming 42mA 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 42mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $15.35500 | $153.55 |
25 | $14.02760 | $350.69 |
100 | $12.57270 | $1,257.27 |
250 | $11.87900 | $2,969.75 |
500 | $11.46092 | $5,730.46 |
1,000 | $11.11654 | $11,116.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.75316 | $26,882.90 |
5,000 | $10.53412 | $52,670.60 |
7,500 | $10.42445 | $78,183.38 |