BZX84B20VLFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,829
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,950
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,548
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26680
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.21882
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31837
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30608
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B20VLFHT116

DigiKey Part Number
BZX84B20VLFHT116TR-ND - Tape & Reel (TR)
BZX84B20VLFHT116CT-ND - Cut Tape (CT)
BZX84B20VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B20VLFHT116
Description
DIODE ZENER 20V 250MW SSD3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±2% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B20VLFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37669$1,130.07
6,000$0.33714$2,022.84
9,000$0.31697$2,852.73
15,000$0.29427$4,414.05
21,000$0.28082$5,897.22
30,000$0.26774$8,032.20
75,000$0.23901$17,925.75
150,000$0.22126$33,189.00
300,000$0.20633$61,899.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14100$11.41
100$0.70530$70.53
500$0.51630$258.15
* All Digi-Reel orders will add a $55.00 reeling fee.