
BZX84-B20-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-B20-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B20-QR |
Description | DIODE ZENER 20V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26680 | $800.40 |
6,000 | $0.23745 | $1,424.70 |
9,000 | $0.22246 | $2,002.14 |
15,000 | $0.20561 | $3,084.15 |
21,000 | $0.19561 | $4,107.81 |
30,000 | $0.18589 | $5,576.70 |
75,000 | $0.16454 | $12,340.50 |
150,000 | $0.15133 | $22,699.50 |
300,000 | $0.14023 | $42,069.00 |