
BZX8450-B20R | |
---|---|
DigiKey Part Number | 1727-BZX8450-B20RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B20R |
Description | DIODE ZENER 20V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30608 | $918.24 |
6,000 | $0.27300 | $1,638.00 |
9,000 | $0.25613 | $2,305.17 |
15,000 | $0.23714 | $3,557.10 |
21,000 | $0.22588 | $4,743.48 |
30,000 | $0.21494 | $6,448.20 |
75,000 | $0.19089 | $14,316.75 |
150,000 | $0.17603 | $26,404.50 |
300,000 | $0.16353 | $49,059.00 |