BR93L46RFV-WE2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.69231
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.69230
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.34499
Datasheet

Similar


Microchip Technology
In Stock: 109
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.34498
Datasheet

Similar


Microchip Technology
In Stock: 2,500
Unit Price: $3.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.34499
Datasheet

Similar


Microchip Technology
In Stock: 1,581
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 1,090
Unit Price: $2.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.34498
Datasheet

Similar


Microchip Technology
In Stock: 15,997
Unit Price: $3.02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
BU7486FV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93L46RFV-WE2

DigiKey Part Number
BR93L46RFV-WE2TR-ND - Tape & Reel (TR)
BR93L46RFV-WE2CT-ND - Cut Tape (CT)
BR93L46RFV-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93L46RFV-WE2
Description
IC EEPROM 1KBIT SPI 2MHZ 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$3.94900$39.49
25$3.84440$96.11
50$3.76280$188.14
100$3.68110$368.11
250$3.57276$893.19
500$3.49004$1,745.02
1,000$3.40756$3,407.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.56288$8,907.20
5,000$3.47503$17,375.15
7,500$3.42410$25,680.75
12,500$3.36050$42,006.25
17,500$3.31901$58,082.68
Manufacturers Standard Package