93AA46B-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.76242
Datasheet

Similar


Microchip Technology
In Stock: 890
Unit Price: $2.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.23938
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.15659
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $2.58637
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA46B-I/ST

DigiKey Part Number
93AA46B-I/ST-ND
Manufacturer
Manufacturer Product Number
93AA46B-I/ST
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93AA46B-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,100$2.76243$3,038.67
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.