EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46B/ST

DigiKey Part Number
93LC46B/ST-ND
Manufacturer
Manufacturer Product Number
93LC46B/ST
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
93LC46B/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$2.88000$2.88
25$2.79520$69.88
100$2.76240$276.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.