


BH29MA3WHFV-TR | |
---|---|
DigiKey Part Number | BH29MA3WHFVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH29MA3WHFV-TR |
Description | IC REG LINEAR 2.9V 300MA 6-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52401 | $7,572.03 |
6,000 | $2.46019 | $14,761.14 |
9,000 | $2.42826 | $21,854.34 |
15,000 | $2.39286 | $35,892.90 |
21,000 | $2.37218 | $49,815.78 |
30,000 | $2.35228 | $70,568.40 |