


BU29TD2WNVX-TL | |
---|---|
DigiKey Part Number | BU29TD2WNVX-TLTR-ND - Tape & Reel (TR) BU29TD2WNVX-TLCT-ND - Cut Tape (CT) BU29TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU29TD2WNVX-TL |
Description | IC REG LIN 2.9V 200MA 4SSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU29TD2WNVX-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.15900 | $21.59 |
25 | $1.92480 | $48.12 |
100 | $1.66270 | $166.27 |
250 | $1.53776 | $384.44 |
500 | $1.46238 | $731.19 |
1,000 | $1.40030 | $1,400.30 |
2,500 | $1.33481 | $3,337.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.29535 | $6,476.75 |
10,000 | $1.26288 | $12,628.80 |
15,000 | $1.24660 | $18,699.00 |
25,000 | $1.22858 | $30,714.50 |
35,000 | $1.21805 | $42,631.75 |
50,000 | $1.20792 | $60,396.00 |