


BH29M0AWHFV-TR | |
---|---|
DigiKey Part Number | 846-BH29M0AWHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH29M0AWHFV-TR |
Description | IC REG LINEAR 2.9V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH29M0AWHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.01194 | $6,035.82 |
6,000 | $1.95899 | $11,753.94 |
9,000 | $1.93248 | $17,392.32 |
15,000 | $1.90311 | $28,546.65 |
21,000 | $1.88593 | $39,604.53 |
30,000 | $1.86944 | $56,083.20 |