
BD48L43G-TL | |
---|---|
DigiKey Part Number | BD48L43G-TLTR-ND - Tape & Reel (TR) BD48L43G-TLCT-ND - Cut Tape (CT) BD48L43G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L43G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L43G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98265 | $2,947.95 |
6,000 | $0.95336 | $5,720.16 |
9,000 | $0.93870 | $8,448.30 |
15,000 | $0.92245 | $13,836.75 |
21,000 | $0.91294 | $19,171.74 |
30,000 | $0.90381 | $27,114.30 |
75,000 | $0.88414 | $66,310.50 |