
BD48K43G-TL | |
---|---|
DigiKey Part Number | BD48K43G-TLTR-ND - Tape & Reel (TR) BD48K43G-TLCT-ND - Cut Tape (CT) BD48K43G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K43G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K43G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.87100 | $18.71 |
25 | $1.66000 | $41.50 |
100 | $1.43040 | $143.04 |
250 | $1.32076 | $330.19 |
500 | $1.25460 | $627.30 |
1,000 | $1.20019 | $1,200.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13285 | $3,398.55 |
6,000 | $1.09990 | $6,599.40 |
9,000 | $1.08340 | $9,750.60 |
15,000 | $1.06512 | $15,976.80 |
21,000 | $1.05444 | $22,143.24 |
30,000 | $1.04416 | $31,324.80 |
75,000 | $1.02203 | $76,652.25 |