
BAT54HMT116 | |
---|---|
DigiKey Part Number | 846-BAT54HMT116TR-ND - Tape & Reel (TR) 846-BAT54HMT116CT-ND - Cut Tape (CT) 846-BAT54HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HMT116 |
Description | DIODE SCHOTTKY 30V 200MA SSD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34708 | $1,041.24 |
6,000 | $0.31023 | $1,861.38 |
9,000 | $0.29142 | $2,622.78 |
15,000 | $0.27026 | $4,053.90 |
21,000 | $0.25772 | $5,412.12 |
30,000 | $0.24552 | $7,365.60 |
75,000 | $0.21873 | $16,404.75 |
150,000 | $0.20218 | $30,327.00 |
300,000 | $0.18826 | $56,478.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.05100 | $10.51 |