
BAT54HMFHT116 | |
---|---|
DigiKey Part Number | BAT54HMFHT116TR-ND - Tape & Reel (TR) BAT54HMFHT116CT-ND - Cut Tape (CT) BAT54HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HMFHT116 |
Description | DIODE SCHOTTKY 30V 200MA SSD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54HMFHT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28582 | $857.46 |
6,000 | $0.25466 | $1,527.96 |
9,000 | $0.23876 | $2,148.84 |
15,000 | $0.22086 | $3,312.90 |
21,000 | $0.21025 | $4,415.25 |
30,000 | $0.19993 | $5,997.90 |
75,000 | $0.17727 | $13,295.25 |
150,000 | $0.16325 | $24,487.50 |
300,000 | $0.15147 | $45,441.00 |