

BA50BC0T | |
|---|---|
DigiKey Part Number | BA50BC0T-ND |
Manufacturer | |
Manufacturer Product Number | BA50BC0T |
Description | IC REG LINEAR 5V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA50BC0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.38000 | $18.38 |
| 10 | $13.60100 | $136.01 |
| 50 | $11.69480 | $584.74 |
| 100 | $11.10250 | $1,110.25 |
| 250 | $10.47820 | $2,619.55 |
| 500 | $10.10178 | $5,050.89 |
| 1,000 | $9.79185 | $9,791.85 |
| 2,500 | $9.46477 | $23,661.92 |
| 5,000 | $9.26760 | $46,338.00 |



