


BA33BC0T | |
|---|---|
DigiKey Part Number | BA33BC0T-ND |
Manufacturer | |
Manufacturer Product Number | BA33BC0T |
Description | IC REG LINEAR 3.3V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA33BC0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 10 | $13.58400 | $135.84 |
| 50 | $11.67980 | $583.99 |
| 100 | $11.08820 | $1,108.82 |
| 250 | $10.46476 | $2,616.19 |
| 500 | $10.08880 | $5,044.40 |
| 1,000 | $9.77927 | $9,779.27 |
| 2,500 | $9.45260 | $23,631.50 |
| 5,000 | $9.25569 | $46,278.45 |

