


BA032LBSG2-TR | |
---|---|
DigiKey Part Number | BA032LBSG2TR-ND - Tape & Reel (TR) BA032LBSG2CT-ND - Cut Tape (CT) BA032LBSG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA032LBSG2-TR |
Description | IC REG LINEAR 3.2V 150MA SMP5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 66dB ~ 58dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMP5 | |
Base Product Number |